The SiI1136 is a low-power HDMI 1.4 transmitter designed for high-resolution video and audio processing. It supports a clock speed of up to 300MHz, enabling 4K x 2K resolution, 3D video formats, and Deep Color. The device integrates a 24-bit input interface and supports I2S and S/PDIF digital audio inputs, making it suitable for high-definition multimedia connectivity in consumer electronics.
Checking distributor stock and pricing after the page loads.
| Maximum Pixel Clock Speed | 300MHz |
| HDMI Version | 1.4 |
| Number of Terminals | 100 |
| Input Interface | 24-bit RGB/YCbCrbit |
| Control Interface | I2C |
| RoHS | Compliant |