
Lawson Fuses 100A Rail Mount Fuse Holder for A4 Fuse, 660 V
Lawson Fuses LBI100FC/FCBK technical specifications.
| Current Rating | 100A |
| Fuse Size | A4 |
| Mount | Holder |
| Voltage Rating | 660V |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses LBI100FC/FCBK to view detailed technical specifications.
No datasheet is available for this part.
