
Lawson Fuses 20A Rail Mount Fuse Holder for A1 Fuse, 660 V
Lawson Fuses LBI20FC/FCBK technical specifications.
| Current Rating | 20A |
| Fuse Size | A1 |
| Mount | Front |
| Voltage Rating | 660V |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses LBI20FC/FCBK to view detailed technical specifications.
No datasheet is available for this part.
