
LAWTRONICS G15T8 UV DISCHARGE TUBE
Sign in to ask questions about the Lawtronics G15T8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lawtronics G15T8 technical specifications.
| Height | 436mm |
| Input Power | 15W |
| Length | 436mm |
| Mount | External |
| Operating Supply Voltage | 55V |
| Reach SVHC Compliant | No |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics G15T8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
