
LAWTRONICS HSK220 CASE, HEAT SINK, STANDARD, 220MM
Sign in to ask questions about the Lawtronics HSK220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lawtronics HSK220 technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics HSK220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
