Lawtronics LC4032V-75TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.