Checking distributor stock and pricing after the page loads.
Lawtronics SLA480ME12V technical specifications.
| Lead Length | 1.8m |
| Operating Supply Voltage | 230V |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.