
CHARGER, LD-ACID, 12V, EUROR; Battery Charger Type:Desktop; Battery Technologies Supported:Lead Acid; Supply Voltage:230V; Battery Size Code:-; Battery IEC Code:-; Battery NEDA Code:-; Plug Type:Euro; SVHC:No SVHC (16-Dec-2013)
Lawtronics SLA800ME12V technical specifications.
| Lead Length | 1.8m |
| Mount | Desktop |
| Operating Supply Voltage | 230V |
| Output Current | 800mA |
| Output Power | 9.6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 95mm |
| RoHS | Compliant |
No datasheet is available for this part.
