
LCR COMPONENTS FSC 160V 120PF Film Capacitor, 120 pF, 160 V, 2.5%, Axial Leaded, PS (Polystyrene)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LCR Capacitors FSC160V120PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LCR Capacitors FSC160V120PF technical specifications.
| Capacitance | 120pF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 2.5% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSC160V120PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
