
LCR COMPONENTS FSCEX 200PF 1% 630V Film Capacitor, 200 pF, 630 V, FSC/EX Series, 1%, Axial Leaded, PS (Polystyrene)
LCR Capacitors FSCEX200PF1%630V technical specifications.
| Capacitance | 200pF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 630V |
| RoHS | Compliant |
No datasheet is available for this part.
