
LCR COMPONENTS FSCEX 3000PF 1%160V Film Capacitor, 3000 pF, 160 V, FSC/EX Series, 1%, Axial Leaded, PS (Polystyrene)
Sign in to ask questions about the LCR Capacitors FSCEX3000PF1%160V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LCR Capacitors FSCEX3000PF1%160V technical specifications.
| Capacitance | 3nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX3000PF1%160V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
