
LCR COMPONENTS - FSCEX 560PF 1% 630V - KONDENSATOR, 560PF, 630V, 1%, PS, THT
Sign in to ask questions about the LCR Capacitors FSCEX560PF1%630V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LCR Capacitors FSCEX560PF1%630V technical specifications.
| Capacitance | 560pF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX560PF1%630V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
