The ispMACH 4000 series microcontroller is a 32-bit device with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It features a package type of TQFP and a propagation delay of 7.5ns. The device is compliant with Reach SVHC regulations and has 64 macrocells. It operates at a frequency of 400MHz.
LCR Capacitors LC4064V-75TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| Series | ispMACH 4000 |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors LC4064V-75TN48C to view detailed technical specifications.
No datasheet is available for this part.