Indicator Panel Mount LED Mnt-Sz 0.375" Screw Red 24VDC Tabs Oil-Tight
Checking distributor stock and pricing after the page loads.
LCS L75R-R24-2211T technical specifications.
| Color | Red |
| Height | 40.5mm |
| Lens Color | Red |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |