Electromechanical Relay DPDT 2A 6VDC 50Ohm Socket
Leach International GP2A-050-EOO-06V technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.