
Leader Tech 14-37FS-BD-24 technical specifications.
| Depth | 3.6mm |
| Length | 406mm |
| Reach SVHC Compliant | Unknown |
| Series | FS |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 14-37FS-BD-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.