
The Leader Tech EA100 is a flexible PCB strip available in a 002 package with dimensions of 400mm in length and width. It operates within a temperature range of -20°C to 100°C. The EA100 is supplied in quantities of 20.
Sign in to ask questions about the Leader Tech EA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech EA100 technical specifications.
| Package/Case | 002 |
| Length | 400mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | EA |
| Thickness | 0.05mm |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech EA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
