EMI Gaskets, Sheets & Absorbers Ferrite Bar 5.63 Adhesive Base
Sign in to ask questions about the Leader Tech SB28B5630A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech SB28B5630A technical specifications.
| Length | 9.3mm |
| Mount | Base |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Saddle Beads® |
| Thickness | 25.4mm |
| Width | 143mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B5630A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
