Sign in to ask questions about the Leader Tech SC025EA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech SC025EA500 technical specifications.
| Impedance | 310R |
| Number of Conductors | 25 |
| Size | 3inch |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SC025EA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.