The SMS-201F is a two-piece surface mount EMI shield frame. It is designed to be soldered directly to a printed circuit board to provide high-reliability, cost-effective board-level shielding. It is compatible with automated pick and place assembly operations and is typically supplied in tape and reel packaging.
Leader Tech SMS-201F technical specifications.
| Length | 0.500inch |
| Width | 0.538inch |
| Height | 0.100inch |
| Type | Frame |
| Style | Two-Piece |
| RoHS | Compliant |
| REACH | No SVHC |
No datasheet is available for this part.