The SMS-457F is a two-piece surface mount EMI/RFI shield frame designed for circuit board shielding applications. It features a non-vented square design manufactured from tin-plated steel. This component is part of the Surface Mount Shield (SMS) series, designed for automated pick-and-place assembly and high-reliability performance in managing electromagnetic interference.
Leader Tech SMS-457F technical specifications.
| Length | 1.07in |
| Width | 1.07in |
| Height | 0.236in |
| Material | Pre-plated Tin Steel |
| Ventilation | Non-Vented |
| Type | Frame |
| RoHS | Compliant |
No datasheet is available for this part.