Thermal Interface Products Thermal Gap Fill Pad
Sign in to ask questions about the Leader Tech TGF120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech TGF120K technical specifications.
| Color | Black |
| Length | 300mm |
| Thickness | 1mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech TGF120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.