
Leap Leaper-1A IC Tester IC 16 Char x 1 Row, LCD, Model Leaper-1A
Sign in to ask questions about the Leap Electronic Leaper-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leap Electronic Leaper-1A technical specifications.
| Display Type | LCD |
| Height | 4.5cm |
| Length | 16cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| Weight | 312g |
| Width | 11cm |
| RoHS | Compliant |
Download the complete datasheet for Leap Electronic Leaper-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
