TESTER, DIGITAL, IC, WITHOUT ADAPTOR; Component Tester Type: IC; External Height: 16cm; External Width: 11cm;...
Leap Electronic LP-1A technical specifications.
| Height | 16cm |
| RoHS Compliant | No |
| Weight | 312g |
| Width | 11cm |
| RoHS | Compliant |
No datasheet is available for this part.