Lecroy ARBSTUDIO1102 technical specifications.
| Bandwidth | 125MHz |
| Height | 62mm |
| Interface | USB |
| Length | 182mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1GS/s |
| Weight | 1.3kg |
| Width | 326mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy ARBSTUDIO1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
