Sign in to ask questions about the Lecroy ARBSTUDIO1102D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lecroy ARBSTUDIO1102D technical specifications.
| Bandwidth | 125MHz |
| Height | 62mm |
| Interface | USB |
| Length | 182mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1GS/s |
| Weight | 1.3kg |
| Width | 326mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy ARBSTUDIO1102D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
