
The ARBSTUDIO1104D is a 125MHz USB oscilloscope with a 16-bit resolution and a sampling rate of 1GS/s. It measures 182mm in length, 326mm in width, and 62mm in height, and weighs 1.3kg. The device operates within a temperature range of 0-50°C. It is not Reach SVHC compliant.
Lecroy ARBSTUDIO1104D technical specifications.
| Bandwidth | 125MHz |
| Height | 62mm |
| Interface | USB |
| Length | 182mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1GS/s |
| Weight | 1.3kg |
| Width | 326mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy ARBSTUDIO1104D to view detailed technical specifications.
No datasheet is available for this part.
