Logic Analyzer, 16-channel, USB connection
Lecroy LOGICSTUDIO16 technical specifications.
| Bandwidth | 100MHz |
| Height | 28mm |
| Max Input Voltage | 40V |
| Number of Channels | 16 |
| Sampling Rate | 1GS/s |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy LOGICSTUDIO16 to view detailed technical specifications.
No datasheet is available for this part.