Oscilloscope [Teledyne LeCroy] MSO104MXS-B Oscilloscope
Lecroy MSO104MXS-B technical specifications.
| Bandwidth | 1GHz |
| Package/Case | Module |
| Display Type | LCD |
| Height | 260mm |
| Input Impedance | 1MR |
| Interface | Touch |
| Length | 340mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Sampling Rate | 5GS/s |
| Series | MSO Xs-B |
| Weight | 7.26kg |
| Width | 340mm |
| RoHS | Compliant |
No datasheet is available for this part.