The Lecroy WAVEACE1012 is a 2-channel oscilloscope probe with a bandwidth of 100MHz and a sampling rate of 1GS/s. It measures 154mm in height, 313mm in length, and 305mm in width, with a weight of 2.3kg. The probe operates within a temperature range of 10°C to 40°C. It does not comply with SVHC regulations.
Lecroy WAVEACE1012 technical specifications.
| Bandwidth | 100MHz |
| Height | 154mm |
| Input Impedance | 1MR |
| Length | 313mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | WaveAce |
| Weight | 2.3kg |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy WAVEACE1012 to view detailed technical specifications.
No datasheet is available for this part.