Oscilloscope, 100MHZ, 2-CH, 4KPTS/CH
Lecroy WAVEACE112 technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 154mm |
| Input Impedance | 1MR |
| Length | 305mm |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 2 |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Series | WaveAce |
| Weight | 2.3kg |
| Width | 305mm |
| RoHS | Compliant |
No datasheet is available for this part.