Oscilloscope Bench Type4x60MHz1 GS/s
Lecroy WAVEACE204 technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Height | 159mm |
| Input Impedance | 1MR |
| Length | 305mm |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Series | WaveAce |
| Weight | 3kg |
| Width | 336mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEACE204 to view detailed technical specifications.
No datasheet is available for this part.