Oscilloscope, 200MHZ, 2-CH, 9KPTS/CH
Lecroy WAVEACE222 technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 154mm |
| Input Impedance | 1MR |
| Length | 305mm |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Series | WaveAce |
| Weight | 2.3kg |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEACE222 to view detailed technical specifications.
No datasheet is available for this part.