The Lecroy WaveAce224 is a 4-channel oscilloscope with a bandwidth of 200MHz and a sampling rate of 1GS/s. It features an 8-bit resolution and an input impedance of 1MR. The device measures 159mm in height, 305mm in length, and 336mm in width, and weighs 3kg. It operates within a temperature range of 10°C to 40°C and can handle a maximum input voltage of 400V.
Lecroy WAVEACE224 technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 159mm |
| Input Impedance | 1MR |
| Length | 305mm |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Series | WaveAce |
| Weight | 3kg |
| Width | 336mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEACE224 to view detailed technical specifications.
No datasheet is available for this part.