The WaveJet 300A series oscilloscope features a 2-channel design with a sampling rate of 1GS/s and a bandwidth of 200MHz. The display type is LCD, and the device measures 190mm in height, 285mm in length, and 102mm in width, weighing 3.2kg. Operating temperature ranges from 0°C to 40°C.
Lecroy WAVEJET322-A technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 190mm |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | WaveJet 300A |
| Weight | 3.2kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEJET322-A to view detailed technical specifications.
No datasheet is available for this part.