The WaveJet 300A is a 4-channel oscilloscope with a bandwidth of 350MHz and a sampling rate of 1GS/s. It features an LCD display and measures 285mm in length, 102mm in width, and 190mm in height. The device operates within a temperature range of 0°C to 40°C and weighs 3.2kg. It is part of the WaveJet 300A series.
Lecroy WAVEJET334-A technical specifications.
| Bandwidth | 350MHz |
| Display Type | LCD |
| Height | 190mm |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Sampling Rate | 1GS/s |
| Series | WaveJet 300A |
| Weight | 3.2kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy WAVEJET334-A to view detailed technical specifications.
No datasheet is available for this part.