The WaveJet 300A series oscilloscope features a 2-channel design with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a sampling rate of 1GS/s and a bandwidth of 500MHz. The display type is LCD and the device measures 285mm in length, 102mm in width, and 190mm in height, weighing 3.2kg.
Lecroy WAVEJET352-A technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Height | 190mm |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | WaveJet 300A |
| Weight | 3.2kg |
| Width | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.