The WaveJet WAVEJETWJ314-A is a 4-channel oscilloscope with a bandwidth of 100MHz and a sampling rate of 1GS/s. It measures 285mm in width and 190mm in height, and weighs 3.2kg. The device has an input impedance of 1MR and a resistance of 1MR. It is part of the WaveJet series from Lecroy.
Lecroy WAVEJETWJ314-A technical specifications.
| Bandwidth | 100MHz |
| Height | 190mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | WaveJet |
| Weight | 3.2kg |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lecroy WAVEJETWJ314-A to view detailed technical specifications.
No datasheet is available for this part.