Checking distributor stock and pricing after the page loads.
Lecroy WAVESTATION2012 technical specifications.
| Bandwidth | 10MHz |
| Frequency | 10MHz |
| Height | 105mm |
| Interface | USB |
| Length | 281mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 2.6kg |
| Width | 229mm |
| RoHS | Compliant |