
LED SUPP CC BUCK 32V 500MA 7SIP
Sign in to ask questions about the LED Dynamics 7021-D-N-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Dynamics 7021-D-N-500 technical specifications.
| Efficiency | 95% |
| Features | SCP |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPlus™ 7021 |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7021-D-N-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
