LED MOD ENDOR STAR RED STARBOARD
LED Dynamics 7040-PDRED-C technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 3.58mm |
| Lens Style | Domed |
| Package Quantity | 40 |
| Series | Endor Star™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.