9008 Luxstrip 6 Line Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 5.8mm |
| Length | 304.8mm |
| Lens Style | Flat |
| Max Current Rating | 350mA |
| Package Quantity | 2 |
| Series | LuxStrip™ |
| Test Temperature | 25°C |
| Width | 24.1mm |
| RoHS | Compliant |