Sign in to ask questions about the LED Dynamics 9008-PW830-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Dynamics 9008-PW830-35 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 5.8mm |
| Length | 304.8mm |
| Lens Style | Flat |
| Max Current Rating | 350mA |
| Package Quantity | 2 |
| Series | LuxStrip™ |
| Test Temperature | 25°C |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 9008-PW830-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.