This white LED module features a correlated color temperature of 3000K and a maximum current rating of 700mA. It has a package quantity of 2 and is part of the LuxStrip series. The module measures 5.8mm in height and 24.1mm in width, with a length of 304.8mm. It is designed for general use and has been tested at 25°C.
LED Dynamics 9008-PW830-70 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 5.8mm |
| Length | 304.8mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Package Quantity | 2 |
| Series | LuxStrip™ |
| Test Temperature | 25°C |
| Width | 24.1mm |
| RoHS | Compliant |
No datasheet is available for this part.