
The A008-ERED0-N2 is a red LED module from LED Dynamics, featuring a luminous flux of 165lm and a maximum current rating of 700mA. It has a domed lens style and measures 3.75mm in height, 19.9mm in length, and 19.9mm in width. The module is part of the Indus Star series and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LED Dynamics A008-ERED0-N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Dynamics A008-ERED0-N2 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 3.75mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 165lm |
| Max Current Rating | 700mA |
| Series | Indus Star™ |
| Test Temperature | 25°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A008-ERED0-N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
