
The A008-GW765-R5 is a white LED module from LED Dynamics, featuring a correlated color temperature of 6500K and a luminous flux of 432lm. It has a maximum current rating of 700mA and is part of the Indus Star series. The module is packaged in a module case and measures 3.75mm in height and 19.9mm in length and width. It is designed to operate at a test temperature of 25°C.
LED Dynamics A008-GW765-R5 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.75mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 432lm |
| Max Current Rating | 700mA |
| Series | Indus Star™ |
| Test Temperature | 25°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A008-GW765-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.