
High Power LEDs - Single Color UV 360nm-365nm Emitter
LED Engin LZ1-00UV00-00UZ technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Viewing Angle | 70° |
| Wavelength | 365nm |
| RoHS | Compliant |
No datasheet is available for this part.