High Brightness Led, Amber, 5W, 105LM
LED Engin LZ1-10A100 technical specifications.
| Forward Current | 1A |
| Illumination Color | Orange |
| Luminous Flux | 105lm |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.