The LZ4-00A108-0000 is an orange surface-mount LED with a maximum forward current rating of 700mA and a luminous flux of 400lm. It has a luminous intensity of 325cd and operates within a temperature range of -40°C to 125°C. The LED is packaged in a 2828 SMD/SMT package and is available in quantities of 250 per reel. It has a thermal resistance of 2.8°C/W and a viewing angle of 100°.
LED Engin LZ4-00A108-0000 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 400lm |
| Luminous Intensity | 325cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 100° |
| Wavelength | 598nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00A108-0000 to view detailed technical specifications.
No datasheet is available for this part.