The LZ4-00B208-0000 is a blue LED from LED Engin with a luminous flux of 130lm and a forward current rating of 700mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The LED is packaged in a surface mount package and is available in quantities of 250 per reel. It has a thermal resistance of 2.8°C/W and a viewing angle of 100°.
LED Engin LZ4-00B208-0000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Luminous Flux | 130lm |
| Luminous Intensity | 130cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.8°C/W |
| Viewing Angle | 100° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for LED Engin LZ4-00B208-0000 to view detailed technical specifications.
No datasheet is available for this part.